
MSAP-06BFFM-SL8D01 | |
---|---|
DigiKey Part Number | MSAP-06BFFM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-06BFFM-SL8D01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,821.00000 | ¥1,821 |
10 | ¥1,547.40000 | ¥15,474 |
30 | ¥1,431.90000 | ¥42,957 |
50 | ¥1,381.22000 | ¥69,061 |
100 | ¥1,315.31000 | ¥131,531 |
250 | ¥1,233.01200 | ¥308,253 |
500 | ¥1,174.21000 | ¥587,105 |
1,000 | ¥1,118.23700 | ¥1,118,237 |
Unit Price without JCT: | ¥1,821.00000 |
---|---|
Unit Price with JCT: | ¥2,003.10000 |