
MSAP-03BFFA-SL8001 | |
---|---|
DigiKey Part Number | 1754-MSAP-03BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-03BFFA-SL8001 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,299.00000 | ¥1,299 |
10 | ¥1,104.00000 | ¥11,040 |
30 | ¥1,021.56667 | ¥30,647 |
50 | ¥985.38000 | ¥49,269 |
100 | ¥938.34000 | ¥93,834 |
250 | ¥879.60800 | ¥219,902 |
500 | ¥837.65400 | ¥418,827 |
1,000 | ¥797.71800 | ¥797,718 |
Unit Price without JCT: | ¥1,299.00000 |
---|---|
Unit Price with JCT: | ¥1,428.90000 |