
M12D04ML-12DML-SB004 | |
---|---|
DigiKey Part Number | 1754-M12D04ML-12DML-SB004-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DML-SB004 |
Description | CIR CBL 4POS RCPT TO RCPT 13.12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 13.12' (4.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,144.00000 | ¥3,144 |
10 | ¥2,672.70000 | ¥26,727 |
25 | ¥2,505.36000 | ¥62,634 |
50 | ¥2,385.74000 | ¥119,287 |
100 | ¥2,271.93000 | ¥227,193 |
250 | ¥2,129.82400 | ¥532,456 |
500 | ¥2,028.29800 | ¥1,014,149 |
Unit Price without JCT: | ¥3,144.00000 |
---|---|
Unit Price with JCT: | ¥3,458.40000 |