6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06PMMP-SF8002

DigiKey Part Number
1754-M12A-06PMMP-SF8002-ND
Manufacturer
Manufacturer Product Number
M12A-06PMMP-SF8002
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,302.00000¥1,302
10¥1,106.30000¥11,063
30¥1,023.80000¥30,714
50¥987.54000¥49,377
100¥940.39000¥94,039
250¥881.53600¥220,384
500¥839.48800¥419,744
1,000¥799.46300¥799,463
Manufacturers Standard Package
Unit Price without JCT:¥1,302.00000
Unit Price with JCT:¥1,432.20000