
CD-12BFFA-QL8MP0 | |
|---|---|
DigiKey Part Number | 1754-CD-12BFFA-QL8MP0-ND |
Manufacturer | |
Manufacturer Product Number | CD-12BFFA-QL8MP0 |
Description | X-LOK, MIDDLE SIZE, 5A, 12 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 (Data) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert C | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,609.00000 | ¥1,609 |
| 10 | ¥1,366.90000 | ¥13,669 |
| 25 | ¥1,281.16000 | ¥32,029 |
| 50 | ¥1,220.00000 | ¥61,000 |
| 100 | ¥1,161.79000 | ¥116,179 |
| 250 | ¥1,089.07600 | ¥272,269 |
| 500 | ¥1,037.13200 | ¥518,566 |
| 1,000 | ¥987.68900 | ¥987,689 |
| Unit Price without JCT: | ¥1,609.00000 |
|---|---|
| Unit Price with JCT: | ¥1,769.90000 |

