
BB-03RMFS-QC800P | |
---|---|
DigiKey Part Number | BB-03RMFS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | BB-03RMFS-QC800P |
Description | STANDARD RECEPTACLE(REAR) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥989.00000 | ¥989 |
10 | ¥840.40000 | ¥8,404 |
30 | ¥777.66667 | ¥23,330 |
50 | ¥750.14000 | ¥37,507 |
100 | ¥714.30000 | ¥71,430 |
250 | ¥669.58000 | ¥167,395 |
500 | ¥637.64200 | ¥318,821 |
1,000 | ¥607.22800 | ¥607,228 |
2,500 | ¥569.26080 | ¥1,423,152 |
Unit Price without JCT: | ¥989.00000 |
---|---|
Unit Price with JCT: | ¥1,087.90000 |