
ASY-A08PMMP-QC8001 | |
---|---|
DigiKey Part Number | 1754-ASY-A08PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | ASY-A08PMMP-QC8001 |
Description | X-LOK A SIZE, 0.5A, SHIELDED, 08 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | A-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,190.00000 | ¥2,190 |
10 | ¥1,861.90000 | ¥18,619 |
30 | ¥1,722.93333 | ¥51,688 |
50 | ¥1,661.92000 | ¥83,096 |
100 | ¥1,582.62000 | ¥158,262 |
250 | ¥1,483.61200 | ¥370,903 |
500 | ¥1,412.87400 | ¥706,437 |
1,000 | ¥1,345.52200 | ¥1,345,522 |
Unit Price without JCT: | ¥2,190.00000 |
---|---|
Unit Price with JCT: | ¥2,409.00000 |