
97-3106A-20-14P(689) | |
|---|---|
DigiKey Part Number | 339-97-3106A-20-14P(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-14P(689) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 20-14 | Current Rating (Amps) 23A, 46A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Electroless Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,751.00000 | ¥14,751 |
| 10 | ¥12,538.00000 | ¥125,380 |
| 25 | ¥11,753.72000 | ¥293,843 |
| 50 | ¥11,193.34000 | ¥559,667 |
| 100 | ¥10,659.83000 | ¥1,065,983 |
| Unit Price without JCT: | ¥14,751.00000 |
|---|---|
| Unit Price with JCT: | ¥16,226.10000 |

