H4CFE8DM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4CFM8DM

DigiKey Part Number
H4CFM8DM-ND
Manufacturer
Manufacturer Product Number
H4CFM8DM
Description
CONN FMALE COUPLER PLUS 8AWG
Customer Reference
Detailed Description
Female Coupler Connector Plus 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Female Coupler
Coded, Keyed
Plus
Features
8 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.