MFG_Z00Y-4Y7W4-21000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z00Y-4Y7W4-21000

DigiKey Part Number
609-Z00Y-4Y7W4-21000-ND
Manufacturer
Manufacturer Product Number
Z00Y-4Y7W4-21000
Description
SHIELDS, SIZE 22*13.6*5.9MM, COP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.535" (13.60mm) X 0.866" (22.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Z00Y-4Y7W4-21000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.232" (5.90mm)
Length - Overall
0.866" (22.00mm)
Width - Overall
0.535" (13.60mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
12,528¥63.48268¥795,311
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥63.48268
Unit Price with JCT:¥69.83095