



SFW6R-4STE1LF | |
|---|---|
DigiKey Part Number | 609-1892-2-ND - Tape & Reel (TR) 609-1892-1-ND - Cut Tape (CT) 609-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6R-4STE1LF |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-4STE1LF Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥66.50000 | ¥665 |
| 25 | ¥62.28000 | ¥1,557 |
| 50 | ¥59.30000 | ¥2,965 |
| 100 | ¥56.45000 | ¥5,645 |
| 250 | ¥52.91200 | ¥13,228 |
| 500 | ¥50.38800 | ¥25,194 |
| 1,000 | ¥47.97800 | ¥47,978 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥45.68700 | ¥91,374 |
| 4,000 | ¥43.50625 | ¥174,025 |
| 6,000 | ¥42.27933 | ¥253,676 |
| 10,000 | ¥40.78290 | ¥407,829 |
| 14,000 | ¥39.82671 | ¥557,574 |
| 20,000 | ¥38.83750 | ¥776,750 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

