SFW27R-4STAE5LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥105.49925
Datasheet
27 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW27R-4STAE5LF

DigiKey Part Number
609-SFW27R-4STAE5LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW27R-4STAE5LF
Description
CONN FPC TOP 27POS 1MM R/A
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW27R-4STAE5LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.106" (2.70mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Tabbed
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
27
Housing Color
Black
Pitch
0.039" (1.00mm)
Actuator Color
Brown
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW27R-4STAE1LFAmphenol CS (FCI)0SFW27R-4STAE1LF-ND¥105.49925MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes