
MDT850M01501 | |
|---|---|
DigiKey Part Number | 609-MDT850M01501TR-ND - Tape & Reel (TR) 609-MDT850M01501CT-ND - Cut Tape (CT) 609-MDT850M01501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT850M01501 |
Description | CONN M.2 FMALE 75POS 0.020 GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT850M01501 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 75 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,084.00000 | ¥1,084 |
| 10 | ¥920.50000 | ¥9,205 |
| 25 | ¥862.92000 | ¥21,573 |
| 50 | ¥821.66000 | ¥41,083 |
| 100 | ¥782.44000 | ¥78,244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥709.53750 | ¥283,815 |
| 800 | ¥675.69625 | ¥540,557 |
| 1,200 | ¥656.66167 | ¥787,994 |
| 2,000 | ¥633.44050 | ¥1,266,881 |
| Unit Price without JCT: | ¥1,084.00000 |
|---|---|
| Unit Price with JCT: | ¥1,192.40000 |











