


HM2P95PNE170GFLF | |
|---|---|
DigiKey Part Number | HM2P95PNE170GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P95PNE170GFLF |
Description | CONN HEADER 200POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P95PNE170GFLF Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style DE 25 | Voltage Rating 750Vrms |
Number of Positions 200 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | ¥1,891.13802 | ¥1,452,394 |
| Unit Price without JCT: | ¥1,891.13802 |
|---|---|
| Unit Price with JCT: | ¥2,080.25182 |

