HM2P80PD5110N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2P80PD5110N9LF

HM2P80PKF1H5GCLF

DigiKey Part Number
HM2P80PKF1H5GCLF-ND
Manufacturer
Manufacturer Product Number
HM2P80PKF1H5GCLF
Description
CONN HEADER 77POS 2MM PRESS-FIT
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P80PKF1H5GCLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
CR 11
Number of Positions
77 (55 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.