SFW15R-1STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥96.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9,156
Unit Price: ¥248.00000
Datasheet
15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW15R-1STE1

DigiKey Part Number
SFW15R-1STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW15R-1STE1
Description
CONN FFC FPC BOTTOM 15POS 1MM RA
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.106" (2.70mm)
Manufacturer
Amphenol ICC (FCI)
Locking Feature
Slide Lock
Series
Cable End Type
Straight, Tapered
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin Alloy
Flat Flex Type
FFC, FPC
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Connector/Contact Type
Contacts, Bottom
Features
Zero Insertion Force (ZIF)
Number of Positions
15
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW15R-1STE1LFAmphenol CS (FCI)0609-1905-1-ND¥96.00000Direct
1-84952-5TE Connectivity AMP Connectors9,156A101391CT-ND¥248.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes