Similar
Similar

HM2P07PDE140N9 | |
|---|---|
DigiKey Part Number | HM2P07PDE140N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDE140N9 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDE140N9 Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17011102402 | HARTING | 0 | 1195-8203-ND | ¥2,667.00000 | Similar |
| PCN21B-110PB-2PF-G | Hirose Electric Co Ltd | 6 | H3205-ND | ¥1,305.00000 | Similar |



