HFW11S-2STAE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW11S-2STAE1HLF

DigiKey Part Number
609-HFW11S-2STAE1HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW11S-2STAE1HLF
Description
FFC/FPC FLEX CONN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW11S-2STAE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Top
Number of Positions
11
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥34.39800¥275,184
Unit Price without JCT:¥34.39800
Unit Price with JCT:¥37.83780