
F52Q-1A7H1-11020 | |
---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11020TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11020CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11020 |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥153.00000 | ¥153 |
10 | ¥129.50000 | ¥1,295 |
25 | ¥121.40000 | ¥3,035 |
50 | ¥115.56000 | ¥5,778 |
100 | ¥110.05000 | ¥11,005 |
250 | ¥103.15600 | ¥25,789 |
500 | ¥98.22800 | ¥49,114 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ¥89.73722 | ¥161,527 |
3,600 | ¥85.45472 | ¥307,637 |
5,400 | ¥83.04593 | ¥448,448 |
9,000 | ¥80.10856 | ¥720,977 |
12,600 | ¥78.23087 | ¥985,709 |
18,000 | ¥76.28872 | ¥1,373,197 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |