
DAM15P500CSP82 | |
|---|---|
DigiKey Part Number | 2266-DAM15P500CSP82-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P500CSP82 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥3,209.75000 | ¥12,839 |
| 24 | ¥2,698.54167 | ¥64,765 |
| 48 | ¥2,538.68750 | ¥121,857 |
| 96 | ¥2,394.65625 | ¥229,887 |
| Unit Price without JCT: | ¥3,209.75000 |
|---|---|
| Unit Price with JCT: | ¥3,530.72500 |

