Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25P33E6RV12LF | |
|---|---|
DigiKey Part Number | D25P33E6RV12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D25P33E6RV12LF |
Description | CONN D-SUB PLG 25P R/A SLD PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25P33E6RV12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635811 | HARTING | 0 | 09683635811-ND | ¥1,111.88000 | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | ¥860.44000 | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | ¥725.00000 | Similar |
| 09683637813 | HARTING | 0 | 1195-2809-ND | ¥869.00000 | Similar |
| 621-025-260-041 | EDAC Inc. | 0 | 621-025-260-041-ND | ¥320.09200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥643.09000 | ¥192,927 |
| Unit Price without JCT: | ¥643.09000 |
|---|---|
| Unit Price with JCT: | ¥707.39900 |









