
98401-406A06LF | |
|---|---|
DigiKey Part Number | 609-98401-406A06LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 98401-406A06LF |
Description | HDR STR DR.DP SMT TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-406A06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.413" (10.50mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,900 | ¥65.72188 | ¥453,481 |
| Unit Price without JCT: | ¥65.72188 |
|---|---|
| Unit Price with JCT: | ¥72.29407 |

