Direct
Similar
Similar
Similar
Similar


95278-101A14 | |
|---|---|
DigiKey Part Number | 95278-101A14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-101A14 |
Description | CONN HEADER SMD 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A14 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101A14LF | Amphenol CS (FCI) | 4,617 | 609-3485-1-ND | ¥214.00000 | Direct |
| GBC07DABN-M30 | Sullins Connector Solutions | 0 | S2351E-07-ND | ¥244.00000 | Similar |
| M20-8760742 | Harwin Inc. | 1,860 | M20-8760742-ND | ¥153.00000 | Similar |
| TSM-107-01-T-DV | Samtec Inc. | 1,323 | SAM10810-ND | ¥258.00000 | Similar |
| TSM-107-01-T-DV-P | Samtec Inc. | 941 | TSM-107-01-T-DV-P-ND | ¥273.00000 | Similar |















