Similar

68783-116HLF | |
|---|---|
DigiKey Part Number | 68783-116HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68783-116HLF |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.045" (1.14mm) |
Connector Type | Overall Contact Length 0.375" (9.53mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC08DAAN | Sullins Connector Solutions | 103 | S2011E-08-ND | ¥204.00000 | Similar |
| TD-108-T-AA | Samtec Inc. | 0 | 612-TD-108-T-AA-ND | ¥420.10714 | Similar |










