

89947-150LF | |
|---|---|
DigiKey Part Number | 2266-89947-150LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 89947-150LF |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-150LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥732.80000 | ¥14,656 |
| Unit Price without JCT: | ¥732.80000 |
|---|---|
| Unit Price with JCT: | ¥806.08000 |

