Image for 89006-1111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89006-1111LF

DigiKey Part Number
89006-1111LF-ND
Manufacturer
Manufacturer Product Number
89006-1111LF
Description
CONN HEADER 30POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
89006-1111LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Natural
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1,920¥200.26250¥384,504
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥200.26250
Unit Price with JCT:¥220.28875