Parametric Equivalent

87606-309HLF | |
|---|---|
DigiKey Part Number | 87606-309HLF-ND |
Manufacturer | |
Manufacturer Product Number | 87606-309HLF |
Description | CONN RCPT 18POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 87606-309HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-309LF | Amphenol CS (FCI) | 2,414 | 609-87606-309LF-ND | ¥268.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,875 | ¥150.95200 | ¥735,891 |
| Unit Price without JCT: | ¥150.95200 |
|---|---|
| Unit Price with JCT: | ¥166.04720 |


