
85953-104 | |
|---|---|
DigiKey Part Number | 85953-104-ND |
Manufacturer | |
Manufacturer Product Number | 85953-104 |
Description | CONTACT PIN COAXIAL GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin, Center |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Base Product Number |
Type Coaxial |

