Direct
Parametric Equivalent
Parametric Equivalent
87023-620 | |
|---|---|
DigiKey Part Number | 87023-620-ND |
Manufacturer | |
Manufacturer Product Number | 87023-620 |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87023-620LF | Amphenol CS (FCI) | 0 | 87023-620LF-ND | ¥652.71333 | Direct |
| 87024-620LF | Amphenol CS (FCI) | 3,432 | 609-1552-ND | ¥838.00000 | Parametric Equivalent |
| 87471-620 | WEC | 4,137 | 2266-87471-620-609-ND | ¥508.04000 | Parametric Equivalent |
| 87471-620LF | WEC | 3,196 | 2266-87471-620LF-609-ND | ¥742.30000 | Parametric Equivalent |





