
77313-818-32LF | |
|---|---|
DigiKey Part Number | 609-77313-818-32LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-818-32LF |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-818-32LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897321 | Molex | 631 | WM50022-32-ND | ¥362.00000 | Similar |
| PBC16DAAN | Sullins Connector Solutions | 1,548 | S2011E-16-ND | ¥346.00000 | Similar |
| PBC16DACN | Sullins Connector Solutions | 301 | S2031E-16-ND | ¥502.00000 | Similar |
| PBC16DAGN | Sullins Connector Solutions | 662 | S2071E-16-ND | ¥706.00000 | Similar |
| PEC16DAAN | Sullins Connector Solutions | 470 | S2012E-16-ND | ¥243.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥367.00000 | ¥367 |
| 10 | ¥311.90000 | ¥3,119 |
| 200 | ¥252.46000 | ¥50,492 |
| 600 | ¥233.63000 | ¥140,178 |
| 1,000 | ¥225.35900 | ¥225,359 |
| 5,000 | ¥201.18420 | ¥1,005,921 |
| Unit Price without JCT: | ¥367.00000 |
|---|---|
| Unit Price with JCT: | ¥403.70000 |

