Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-101-04 | |
|---|---|
DigiKey Part Number | 75160-101-04-ND |
Manufacturer | |
Manufacturer Product Number | 75160-101-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-101-04 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Obsolete | Overall Contact Length 0.425" (10.80mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC04SAAR | Sullins Connector Solutions | 0 | PEC04SAAR-ND | ¥103.07000 | Similar |
| TSW-104-07-T-S | Samtec Inc. | 550 | SAM1035-04-ND | ¥90.00000 | Similar |
| TSW-104-08-G-S | Samtec Inc. | 3,827 | SAM1038-04-ND | ¥176.00000 | Similar |
| TSW-104-08-T-S | Samtec Inc. | 512 | SAM1050-04-ND | ¥91.00000 | Similar |
| TSW-104-23-L-S | Samtec Inc. | 1,100 | SAM1071-04-ND | ¥115.00000 | Similar |







