68, 68 Position Card Connector PCMCIA Card Edge Header Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73408-003

DigiKey Part Number
73408-003-ND
Manufacturer
Manufacturer Product Number
73408-003
Description
CONN PCMCIA CARD CARD EDGE HDR
Customer Reference
Detailed Description
68, 68 Position Card Connector PCMCIA Card Edge Header Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ejector Side
Right
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Card Edge Header
Series
Features
Card Guides
Packaging
Bag
Height Above Board
0.630" (16.00mm)
Part Status
Obsolete
Mounting Feature
Reverse - Bottom
Card Type
PCMCIA
Contact Finish
Gold
Number of Positions
68, 68
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Stacked Connector and Ejector
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.