Direct
Similar
Similar
Similar

71922-240 | |
|---|---|
DigiKey Part Number | 71922-240-ND |
Manufacturer | |
Manufacturer Product Number | 71922-240 |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71922-240 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.339" (8.61mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71922-240LF | Amphenol CS (FCI) | 1,608 | 609-6111-ND | ¥607.00000 | Direct |
| 499345-9 | TE Connectivity AMP Connectors | 0 | AHB40K-ND | ¥1,475.21528 | Similar |
| 499913-9 | TE Connectivity AMP Connectors | 0 | AHB40G-ND | ¥714.20139 | Similar |
| D3432-5202-AR | 3M | 0 | D3432-5202-AR-ND | ¥514.38667 | Similar |
| N3432-5202RB | 3M | 22 | MHR40S-ND | ¥1,054.00000 | Similar |







