Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

69133-108HLF | |
|---|---|
DigiKey Part Number | 69133-108HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69133-108HLF |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69133-108HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.285" (7.24mm) |
Part Status Active | Overall Contact Length 0.615" (15.62mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 008261083210854 | KYOCERA AVX | 0 | 478-8261083210854-ND | ¥290.01500 | Similar |
| 2308-6121-TG | 3M | 0 | 2308-6121-TG-ND | ¥0.00000 | Similar |
| 450-10-208-00-001101 | Preci-Dip | 765 | 450-10-208-00-001101-ND | ¥477.00000 | Similar |
| 450-80-208-00-001101 | Preci-Dip | 0 | 450-80-208-00-001101-ND | ¥138.44100 | Similar |
| 450-80-208-00-006101 | Preci-Dip | 0 | 450-80-208-00-006101-ND | ¥135.05700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | ¥68.12469 | ¥435,998 |
| Unit Price without JCT: | ¥68.12469 |
|---|---|
| Unit Price with JCT: | ¥74.93716 |











