Similar


67998-372 | |
|---|---|
DigiKey Part Number | 67998-372-ND |
Manufacturer | |
Manufacturer Product Number | 67998-372 |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67998-372 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.107" (2.71mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2372-6221-TG | 3M | 0 | 3M156421-72-ND | ¥304.30000 | Similar |


