
63789-102LF | |
|---|---|
DigiKey Part Number | 63789-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 63789-102LF |
Description | CONN RCPT 120POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 63789-102LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Features Board Guide, Spacer |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | ¥574.27604 | ¥110,261 |
| Unit Price without JCT: | ¥574.27604 |
|---|---|
| Unit Price with JCT: | ¥631.70364 |

