61083-183102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥1,010.83778
Datasheet
Image for 61083-183102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-183102

DigiKey Part Number
61083-183102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-183102
Description
CONN PLUG 180POS SMD GOLD
Customer Reference
Detailed Description
180 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-183102 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
180
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-183602LFAmphenol CS (FCI)061083-183602LF-ND¥1,010.83778Similar
Obsolete
This product is no longer manufactured. View Substitutes