Image for 61082-12450QLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-12450QLF

DigiKey Part Number
609-61082-12450QLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-12450QLF
Description
BERGSTAK 0.8MM BTB REC-61082-124
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-12450QLF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Number of Positions
120
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥362.57067¥543,856
Unit Price without JCT:¥362.57067
Unit Price with JCT:¥398.82774