cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58360-101TLF

DigiKey Part Number
58360-101TLF-ND
Manufacturer
Manufacturer Product Number
58360-101TLF
Description
CONN HEADER 24POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
58360-101TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder Paste
Contact Layout, Typical
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
3,840¥170.76589¥655,741
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥170.76589
Unit Price with JCT:¥187.84248