
54776-113-06LF | |
---|---|
DigiKey Part Number | 609-54776-113-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 54776-113-06LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54776-113-06LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.224" (31.100mm) | |
Length - Post (Mating) | 0.185" (4.699mm) | |
Length - Stack Height | 0.854" (21.692mm) | |
Length - Tail | 0.197" (5.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |