54601-806002LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 362
Unit Price: ¥297.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥126.14574
Datasheet

Parametric Equivalent


Molex
In Stock: 2,641
Unit Price: ¥234.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,794
Unit Price: ¥248.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 673
Unit Price: ¥216.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,167
Unit Price: ¥170.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,480
Unit Price: ¥199.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,789
Unit Price: ¥216.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,588
Unit Price: ¥366.00000
Datasheet
Image for 54601-806002LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54601-806002LF

DigiKey Part Number
54601-806002LF-ND
Manufacturer
Manufacturer Product Number
54601-806002LF
Description
CONN MOD JACK R/A 6P4C
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
54601-806002LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-65°C ~ 125°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87180-064LFAmphenol CS (FCI)362609-1056-ND¥297.00000Parametric Equivalent
87180-364LFAmphenol CS (FCI)087180-364LF-ND¥126.14574Parametric Equivalent
0950092647Molex2,641WM14746-ND¥234.00000Parametric Equivalent
0955012641Molex4,794WM5569-ND¥248.00000Parametric Equivalent
1-1705950-2TE Connectivity AMP Connectors673A130930-ND¥216.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes