cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54242-803160950LF

DigiKey Part Number
54242-803160950LF-ND
Manufacturer
Manufacturer Product Number
54242-803160950LF
Description
CONN HDR 16POS 0.100" STACK SMD
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
54242-803160950LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.556" (14.122mm)
Length - Post (Mating)
0.182" (4.623mm)
Length - Stack Height
0.374" (9.500mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.