
54122-808641400LF | |
---|---|
DigiKey Part Number | 54122-808641400LF-ND |
Manufacturer | |
Manufacturer Product Number | 54122-808641400LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | Position Header Spacer Connector |
Datasheet | Datasheet |
EDA/CAD Models | 54122-808641400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | - | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | - | |
Termination | - | |
Contact Finish - Post (Mating) | - | |
Contact Finish Thickness - Post (Mating) | - | |
Color | - | |
Base Product Number |