10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-114101800LF

DigiKey Part Number
2266-54122-114101800LF-609-ND
Manufacturer
Manufacturer Product Number
54122-114101800LF
Description
CONN HDR 10POS 0.100" STACK T/H
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54122-114101800LF Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.211" (5.359mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.709" (18.000mm)
Series
Length - Tail
0.120" (3.050mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold, GXT™
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.040" (26.416mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
40¥291.22500¥11,649
280¥245.32143¥68,690
Unit Price without JCT:¥291.22500
Unit Price with JCT:¥320.34750