
54121-810101500LF | |
---|---|
DigiKey Part Number | 54121-810101500LF-ND |
Manufacturer | |
Manufacturer Product Number | 54121-810101500LF |
Description | CONN HDR 10POS 0.100" STACK T/H |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54121-810101500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.125" (28.575mm) | |
Length - Post (Mating) | 0.415" (10.550mm) | |
Length - Stack Height | 0.591" (15.000mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |