51940-117 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥1,715.87500
Datasheet
32 Connector Receptacle, Female Sockets Through Hole Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51940-117

DigiKey Part Number
609-4015-ND
Manufacturer
Manufacturer Product Number
51940-117
Description
CONN RCPT BLADE PWR 32POS PCB
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 9 Power
Packaging
Tray
Features
Guide Pin
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
32
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51940-117LFAmphenol CS (FCI)051940-117LF-ND¥1,715.87500Direct
Obsolete
This product is no longer manufactured. View Substitutes