Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47221-000LF

DigiKey Part Number
609-47221-000LFTR-ND - Tape & Reel (TR)
609-47221-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47221-000LF
Description
MINI PV CTW SN-18-20 AWG- 0048 S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,360
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥23.30000¥233
25¥21.80000¥545
50¥20.80000¥1,040
100¥19.79000¥1,979
250¥18.55200¥4,638
500¥17.66200¥8,831
1,000¥16.81800¥16,818
2,500¥15.76440¥39,411
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥14.29430¥142,943
20,000¥13.61200¥272,240
30,000¥13.22820¥396,846
50,000¥12.76012¥638,006
70,000¥12.46093¥872,265
100,000¥12.15152¥1,215,152
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000