Similar

20021122-00094T1LF | |
|---|---|
DigiKey Part Number | 20021122-00094T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021122-00094T1LF |
Description | CONN HEADER SMD R/A 94POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 94 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021122-00094T1LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.134" (3.40mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post Flash |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-147-01-L-DH | Samtec Inc. | 0 | SAM1160-47-ND | ¥23.67000 | Similar |


