Similar

20021122-00082D8LF | |
|---|---|
DigiKey Part Number | 20021122-00082D8LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021122-00082D8LF |
Description | CONN HEADER SMD R/A 82POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 82 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021122-00082D8LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.150" (3.81mm) |
Part Status Obsolete | Insulation Height 0.134" (3.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-141-01-L-DH | Samtec Inc. | 0 | SAM1160-41-ND | ¥2,390.00000 | Similar |


