
10180208-400421RPF | |
|---|---|
DigiKey Part Number | 609-10180208-400421RPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10180208-400421RPF |
Description | POWERSTAK R4 4P-10180208-400421R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10180208-400421RPF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) | Insulation Height 0.740" (18.80mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Power | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 30mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Thermoplastic |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | ¥619.39872 | ¥483,131 |
| Unit Price without JCT: | ¥619.39872 |
|---|---|
| Unit Price with JCT: | ¥681.33859 |

